| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGS-2.5B |
| Color: | Black |
| Overall Height: | .172 in |
| Material: | Polyethylene |
| Shape: | Unserrated |
| Minimum Panel Thickness: | .072 in |
| Maximum Panel Thickness: | .105 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICPGS-2.5B |
PGS-2.5B
| Heilind Number: | RICPGS-2.5B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGS-2.5B |
| ECAD Model: |
Description:
Grmt.Roll Form. Blk..072-.105 in Hold.1 EA=100 Ft, Grommet.Roll Form. Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management with this 100-foot roll of Black Grommet Roll Form, designed for a sleek and seamless look. Made of durable Polyethylene, it ensures long-lasting performance. With a minimum panel thickness of .072 inches and a maximum of .105 inches, it offers versatility in installation. The unserrated shape and flexible strip type make it easy to insert and secure cables in place. Rest assured, it is RoHS compliant, meeting environmental standards. Ideal for organizing cables in a variety of settings, this grommet strip is a must-have accessory for any workspace.

