PGS-3

Heilind Number:RICPGS-3
Manufacturer:Essentra | Richco
Manufacturer Number:PGS-3
ECAD Model:
3D Model

Description:

Grmt.Roll Form. Nat..106-.164 in.1 EA=100 Ft, Grommet.Roll Form. Nat.100Ft Roll

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PGS-3
Color:Natural
Overall Height:.188 in
Material:Polyethylene
Shape:Unserrated
Minimum Panel Thickness:.106 in
Maximum Panel Thickness:.164 in
Grommet Strip Type:Flexible
SKU:RICPGS-3

Detailed Description

Enhance your cable management with our versatile Grommet Roll Form in a natural finish. Each roll spans 100 feet, offering ample supply for multiple projects. Crafted from durable polyethylene, this grommet ensures long-lasting performance. Its unserrated design and flexible strip type accommodate panel thickness ranging from 0.106 to 0.164 inches, providing a secure and seamless fit. Rest assured, it complies with RoHS regulations, making it an environmentally conscious choice. Perfect for various applications, this grommet strip is a must-have for any DIY enthusiast or professional installer. Elevate your workspace with this essential organizational tool.