| Attribute | Value |
|---|---|
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGSA-1316A |
| Color: | Black |
| Overall Height: | .21 in1 |
| Inside Diameter: | .48 in |
| Mount Hole Diameter: | .63 in |
| SKU: | RICPGSA-1316A |
PGSA-1316A
| Heilind Number: | RICPGSA-1316A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGSA-1316A |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our Split Snap Bushing in Black. Designed for a seamless installation, this durable bushing features a .630-inch hole for easy routing of wires and cables. Its split design allows for effortless assembly, while the .48-inch inside diameter accommodates various cable sizes. With a sleek black finish and RoHS compliance, it's the ideal solution for organizing and protecting cables in any setting. Upgrade your setup with this essential component.

