| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGSC-1926A |
| Color: | Black |
| Bushing Material: | Nylon 6.6 |
| SKU: | RICPGSC-1926A |
PGSC-1926A
| Heilind Number: | RICPGSC-1926A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGSC-1926A |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with this versatile Universal Bushing in classic black. Designed for a seamless fit, it features a 1-inch mount hole diameter, making it suitable for various applications. Crafted from durable Nylon 6.6 material, it offers reliable strain relief while ensuring compliance with RoHS standards. Perfect for organizing and protecting wires, this essential component is a must-have for any setup. Upgrade your panel bushings and grommets with this high-quality accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 27AC0020B | Arrow Rivet, .120-.135 Hole, .062-.125 Panel Thk, Black, Nylon, .270 OD | ![]() |


