| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PGSG-6B |
| Color: | Black |
| Overall Height: | .16 in1 |
| Material: | Polyethylene |
| Shape: | Unserrated |
| Minimum Panel Thickness: | .037 in |
| Maximum Panel Thickness: | .071 in |
| Grommet Strip Type: | Flexible |
| SKU: | RICPGSG-6B |
PGSG-6B
| Heilind Number: | RICPGSG-6B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PGSG-6B |
| ECAD Model: |
Description:
Grmt.Adh Cntr.Roll.Blk..037-.071 in.1 EA=100 Ft, Grmt.Adh Cntr.Roll.Black.100Ft Roll
More >>Specifications
Detailed Description
Enhance your cable management solutions with this high-quality Grommet Adhesive Center Roll in Black. Measuring 100 feet in length, this flexible roll is perfect for various applications, offering a sleek and professional finish. Made of durable polyethylene with a thickness range of .037 to .071 inches, it ensures a secure fit for your panels. Its unserrated design adds to its versatility, while its compliance with RoHS standards guarantees eco-friendly use. Upgrade your workspace with this essential accessory, a must-have for any organization system.

