PS-10-01

Heilind Number:RICPS-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:PS-10-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,5/8 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PS-10-01
Color:Natural
Overall Width:.56 in
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPS-10-01

Detailed Description

Enhance stability and secure your circuit boards with our CB Support, Rest Mount in a natural finish. Crafted from durable Nylon 6.6, this component features a 5/8 inch spacer for optimal positioning. Its flat rest design and locking arrowhead mount ensure easy installation on panels ranging from 0.03 to 0.078 inches thick. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Ideal for PCB and electronic applications, this support is a reliable solution for maintaining the integrity of your assemblies.