PS-12-01

Heilind Number:RICPS-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:PS-12-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,3/4 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PS-12-01
Color:Natural
Overall Width:.56 in
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPS-12-01

Detailed Description

Enhance the stability of your electronic components with this versatile Natural CB Support, Rest Mount. Designed for seamless integration into your assembly, this support features a 3/4 inch spacer for optimal positioning. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The flat rest and locking arrowhead mount types offer secure attachment to your PCB, accommodating panel thicknesses ranging from .03 to .078 inches. Compliant with RoHS standards, it meets environmental requirements while providing reliable support for your electronics. Elevate your assembly process with this essential component.