PS-14-01

Heilind Number:RICPS-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:PS-14-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,7/8 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PS-14-01
Color:Natural
Overall Width:.56 in
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPS-14-01

Detailed Description

Enhance stability and organization in your electronic setups with this natural CB Support for Rest Mounting. Designed for a 7/8 inch spacing, it ensures secure positioning within your system. Crafted from durable Nylon 6.6 material, it guarantees long-lasting performance. The flat rest mount and locking arrowhead make installation a breeze, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for PCB and electronics hardware, this support is a must-have for efficient and reliable assembly processes.