PS-3-01

Heilind Number:RICPS-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:PS-3-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,3/16 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PS-3-01
Color:Natural
Overall Width:.56 in
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPS-3-01

Detailed Description

Enhance your circuit board assembly with this essential CB Support and Rest Mount in a natural finish. Designed for a 3/16 inch spacer, it ensures secure positioning and stability for your components. Made of durable Nylon 6.6, it guarantees longevity and reliability in your electronic setups. Featuring a flat rest and locking arrowhead mount, it offers versatile installation options. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your PCB assembly with this high-quality support solution.