PS-3-19

Heilind Number:RICPS-3-19
Manufacturer:Essentra | Richco
Manufacturer Number:PS-3-19
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,3/16 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PS-3-19
Color:Natural
Overall Width:.56 in
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPS-3-19

Detailed Description

Elevate your electronic assembly with the CB Support, Rest Mount in a natural finish. Designed for precision and stability, this essential component offers a secure 3/16 inch spacing for optimal performance. Crafted from durable Nylon 6.6, it ensures long-lasting durability. Its flat rest and locking arrowhead mount types provide versatile installation options, accommodating panel thicknesses ranging from 0.03 to 0.078 inches. With RoHS compliance, you can trust in both its quality and environmental responsibility. Perfect for PCB and electronic hardware applications, this support is a must-have for any assembly project.