| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PS-4-01 |
| Color: | Natural |
| Overall Width: | .56 in |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICPS-4-01 |
PS-4-01
| Heilind Number: | RICPS-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PS-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our durable CB Support Rest Mount in a natural finish. Designed for easy installation, this support features a 1/4-inch spacer for precise positioning. Crafted from high-quality Nylon 6.6, it offers reliable support for your PCBs. The flat rest mount and locking arrowhead design ensure secure attachment, suitable for panels ranging from 0.03 to 0.078 inches in thickness. RoHS compliant, this essential electronic hardware guarantees both performance and environmental responsibility. Elevate your assembly process with this essential component, a must-have for any electronic project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HXNM4-SERFLG-STL-ZI | lock nuts | ![]() |
| Essentra | Richco KEP632-SM-STL-ZI | Kep Nut | ![]() |
| | Essentra | Richco PHS632X1/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| Essentra | Richco SEMM4X8-PHS-PH-SLW-ZI | Sems Machine Screw | ![]() |


