| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PS-4-19 |
| Color: | Natural |
| Overall Width: | .56 in |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICPS-4-19 |
PS-4-19
| Heilind Number: | RICPS-4-19 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PS-4-19 |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability in your electronic assemblies with this CB Support Rest Mount. Crafted from durable Nylon 6.6 in a natural hue, it offers a secure foundation with a 1/4-inch spacer for optimal spacing. Featuring a flat rest and locking arrowhead mount, it ensures easy installation on panels with thickness ranging from .03 to .078 inches. Compliant with RoHS standards, this support is essential for maintaining the integrity of your PCB setups.

