PS-6-01

Heilind Number:RICPS-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:PS-6-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,3/8 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PS-6-01
Color:Natural
Overall Width:.56 in
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPS-6-01

Detailed Description

Enhance stability and support for your electronic components with this natural-colored CB Support Rest Mount. Crafted from durable Nylon 6.6 material, it ensures lasting quality. Featuring a 3/8-inch spacer length, it offers ample space for secure installation. The mount is designed for easy attachment with a Flat Rest on one end and a Locking Arrowhead on the other, accommodating panels with thickness ranging from 0.03 to 0.078 inches. With RoHS compliance, it meets environmental standards, making it a reliable choice for your PCB and electronics hardware needs.