PS-7-01

Heilind Number:RICPS-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:PS-7-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,7/16 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PS-7-01
Color:Natural
Overall Width:.56 in
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPS-7-01

Detailed Description

Enhance the stability of your electronic components with this CB Support Rest Mount in a natural finish. Designed for easy installation, it features a 7/16-inch spacer for optimal spacing. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The flat rest mount and locking arrowhead design offer secure attachment, suitable for panels with a thickness ranging from 0.03 to 0.078 inches. RoHS compliant, it meets international standards for environmental responsibility. Perfect for PCB and electronic hardware applications, this support is a reliable solution for maintaining the integrity of your electronic assemblies.