PS-7-19

Heilind Number:RICPS-7-19
Manufacturer:Essentra | Richco
Manufacturer Number:PS-7-19
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,7/16 in Spc, CB Support, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PS-7-19
Color:Natural
Overall Width:.56 in
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPS-7-19

Detailed Description

Enhance your circuit board assembly with this versatile CB Support Rest Mount in a natural finish. Designed for 7/16 inch spacing, it offers reliable support for your PCB components. Made of durable Nylon 6.6, it ensures longevity and stability. The flat rest and locking arrowhead mount types provide secure installation, suitable for panels ranging from .03 to .078 inches in thickness. With its RoHS compliance, you can trust in its environmental friendliness. Upgrade your electronics hardware with this essential PCB support.