| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PS-8-01 |
| Color: | Natural |
| Overall Width: | .56 in |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICPS-8-01 |
PS-8-01
| Heilind Number: | RICPS-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PS-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our versatile CB Support Rest Mount in Natural. Crafted from durable Nylon 6.6, this support features a 1/2 inch spacer for secure positioning. Its flat rest and locking arrowhead mount types offer easy installation on various panel thicknesses, ranging from .03 to .078 inches. With RoHS compliance, it guarantees environmental responsibility. Perfect for PCB and electronic applications, this support ensures reliable performance.

