| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PS-9-01 |
| Color: | Natural |
| Overall Width: | .56 in |
| Material: | Nylon 6.6 |
| Spacer Length: | .563 in |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICPS-9-01 |
PS-9-01
| Heilind Number: | RICPS-9-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PS-9-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board assembly with our durable CB Support and Rest Mount in a natural finish. Designed for 9/16 inch spacing, this nylon 6.6 component offers reliable support for your electronic components. With a flat rest mount and locking arrowhead feature, installation is secure and hassle-free. RoHS compliant, it meets industry standards for environmental responsibility. Perfect for a variety of panel thicknesses, this versatile support is a must-have for your PCB and electronics projects.

