PSB-10M-01A2-RT

Heilind Number:RICPSB-10M-01A2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSB-10M-01A2-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mount,Natural,10MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSB-10M-01A2-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Spacer Length:10 mm
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSB-10M-01A2-RT

Detailed Description

Secure your electronic components with ease using this CB Spt Adh Mount. Crafted from durable Nylon 6.6 material, this adhesive base support is designed to withstand temperatures ranging from 32°F to 158°F, ensuring reliable performance in various environments. With a spacer length of 10mm, it provides ample space for optimal component placement. The natural color blends seamlessly with your assembly, and the flat mount design with a rubber-based adhesive base offers effortless installation. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Upgrade your PCB and electronic setup with this essential hardware for enhanced stability and organization.