PSB-10M-19A2-RT

Heilind Number:RICPSB-10M-19A2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSB-10M-19A2-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mount,Natural,10MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSB-10M-19A2-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Spacer Length:10 mm
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSB-10M-19A2-RT

Detailed Description

Enhance your PCB assembly process with our Natural CB Spt Adhesive Mount. Designed for optimal support and stability, this component features a 10mm spacer length, perfect for maintaining precise spacing. The durable Nylon 6.6 construction ensures reliability, while the rubber-based adhesive base offers secure attachment. With a temperature range of 32°F to 158°F, it is suitable for a variety of environments. RoHS compliant, this adhesive base support is a must-have for electronic hardware applications, providing both functionality and convenience. Upgrade your PCB setup with this essential component.