PSB-12M-01A2-RT

Heilind Number:RICPSB-12M-01A2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSB-12M-01A2-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mount,Natural,12MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSB-12M-01A2-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Spacer Length:12 mm
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSB-12M-01A2-RT

Detailed Description

Enhance the stability of your electronic components with our adhesive-mounted PCB support. Designed for 12mm spacing, this natural-colored support features a durable Nylon 6.6 base with a rubber-based adhesive for secure attachment. With a maximum operating temperature of 158°F and a minimum of 32°F, it ensures reliable performance in various environments. The flat mount type A and adhesive mount type B make installation easy, while the compact dimensions of 0.7 inches in width and length make it ideal for space-constrained applications. Trust in this essential component for efficient PCB and electronic hardware installations.