| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PSB-14M-01A2-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 158 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon 6.6 |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | 14 mm |
| Base Material: | Rubber-Based Adhesive |
| Mount Type A: | Flat |
| Mount Type B: | Adhesive |
| SKU: | RICPSB-14M-01A2-RT |
PSB-14M-01A2-RT
| Heilind Number: | RICPSB-14M-01A2-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PSB-14M-01A2-RT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our 14mm Natural CB Spt Adhesive Mount. Crafted from durable Nylon 6.6 material, this support base ensures reliable performance in temperatures ranging from 32°F to 158°F. Its flat mount design with rubber-based adhesive backing provides easy and secure installation, perfect for electronic applications. Meeting RoHS compliance standards, it guarantees environmental sustainability. Upgrade your electronic setup with this essential component, offering stability and support for your PCBs.

