PSB-16M-01A2-RT

Heilind Number:RICPSB-16M-01A2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSB-16M-01A2-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mount,Natural,16MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSB-16M-01A2-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Spacer Length:16 mm
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSB-16M-01A2-RT

Detailed Description

Enhance your electronic assembly with this 16MM PCB Spacer Support, meticulously designed for precision and reliability. Crafted from durable Nylon 6.6 material, this support boasts a natural finish and a secure rubber-based adhesive base for easy attachment. With a base width and length of .7 inches each, it provides stable support for your electronic components. Operating seamlessly between temperatures of 32 and 158 degrees Fahrenheit, it ensures performance in diverse environments. The flat mount type A and adhesive mount type B offer versatile installation options, making it ideal for various PCB and electronics hardware applications. Elevate your assembly process with this essential component, guaranteeing efficient and secure mounting for your electronic devices.