PSB-16M-19A2-RT

Heilind Number:RICPSB-16M-19A2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSB-16M-19A2-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mount,Natural,16MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSB-16M-19A2-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Spacer Length:16 mm
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSB-16M-19A2-RT

Detailed Description

Enhance your electronic projects with these convenient adhesive base supports. Designed for easy installation, the nylon 6.6 material ensures durability and reliability in various applications. With a natural color and a flat mount type, they seamlessly blend in with your setup while providing stable support. The rubber-based adhesive base guarantees a secure attachment, even in challenging environments. Measuring 16mm in spacer length, they offer ample space for efficient PCB and electronic hardware organization. With a temperature range of 32°F to 158°F, they can withstand both hot and cold conditions, making them ideal for a wide range of projects. Upgrade your mounting solutions with these versatile adhesive base supports.