PSB-6M-01A2-RT

Heilind Number:RICPSB-6M-01A2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSB-6M-01A2-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mount,Natural,6MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSB-6M-01A2-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Spacer Length:6 mm
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSB-6M-01A2-RT

Detailed Description

Elevate your PCB assembly with our Cable Support, featuring a natural Nylon 6.6 construction for durable performance. Designed for easy installation, this adhesive mount offers a secure hold, making it ideal for a variety of electronic applications. With a spacer length of 6mm, it provides ample clearance for efficient cable management. Operating smoothly in temperatures ranging from 32°F to 158°F, this support ensures reliable functionality in diverse environments. RoHS compliant and crafted with a rubber-based adhesive, it meets industry standards for quality and sustainability. Upgrade your setup with this essential component for optimal PCB and electronic support.