PSB-8M-01A2-RT

Heilind Number:RICPSB-8M-01A2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSB-8M-01A2-RT
ECAD Model:
3D Model

Description:

CB Spt,Adh Mount,Natural,8MM Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSB-8M-01A2-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.7 in
Base Length:.7 in
Spacer Length:8 mm
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSB-8M-01A2-RT

Detailed Description

Elevate your PCB assembly process with our 8mm Natural Nylon 6.6 Spacer Base Support. Designed for seamless mounting, this adhesive-backed support ensures secure placement, even in challenging environments. With a base width and length of 0.7 inches, it offers stability without adding bulk. Operating efficiently between 32°F and 158°F, it's ideal for a wide range of applications. RoHS compliant, it guarantees both performance and environmental responsibility. Upgrade your electronic setup with this essential component for optimal functionality and durability.