| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PSB-8M-19A2-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 158 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon 6.6 |
| Base Width: | .7 in |
| Base Length: | .7 in |
| Spacer Length: | 8 mm |
| Base Material: | Rubber-Based Adhesive |
| Mount Type A: | Flat |
| Mount Type B: | Adhesive |
| SKU: | RICPSB-8M-19A2-RT |
PSB-8M-19A2-RT
| Heilind Number: | RICPSB-8M-19A2-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PSB-8M-19A2-RT |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this 8mm natural nylon spacer. Designed for easy adhesive mounting, this support is ideal for securing PCBs in place. With a durable base made of rubber-based adhesive and nylon 6.6 material, it guarantees reliable performance in temperatures ranging from 32°F to 158°F. The flat mount design ensures a secure fit, making it a must-have for any PCB and electronics project requiring precise positioning and support. Upgrade your assembly process with this essential hardware component.

