PSBM-10-01A-RT

Heilind Number:RICPSBM-10-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-10-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-10-01A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.625 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-10-01A-RT

Detailed Description

Elevate your PCB mounting game with our versatile and reliable adhesive base support. Designed for seamless installation, this natural-colored support features a 5/8-inch spacer, perfect for maintaining a secure and efficient setup. Crafted from durable Nylon 6.6 material with a rubber-based adhesive base, it ensures long-lasting performance even in challenging environments. With a temperature range of 32°F to 158°F, it's suitable for a wide range of applications. The flat mount type A and adhesive mount type B offer flexibility in installation, making it an essential component in the PCB and electronics hardware. Upgrade your setup with this essential piece of equipment.