PSBM-10-19A-RT

Heilind Number:RICPSBM-10-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-10-19A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-10-19A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.625 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-10-19A-RT

Detailed Description

Enhance your electronic assembly with this versatile adhesive base support, designed for secure and convenient mounting. Crafted from durable Nylon 6.6 material, it ensures reliable performance in a variety of operating temperatures, ranging from 32°F to 158°F. The natural color blends seamlessly with your components, while the 5/8 inch spacer provides ample room for efficient organization. Featuring a rubber-based adhesive for easy installation, this support is RoHS compliant, guaranteeing environmental responsibility. Perfect for PCB and electronics hardware applications, it offers a flat mount type for seamless integration. Elevate your assembly process with this essential component.