PSBM-12-01A-RT

Heilind Number:RICPSBM-12-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-12-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-12-01A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.75 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-12-01A-RT

Detailed Description

Enhance the stability of your electronic components with this 3/4-inch Natural Cable Spacer, designed for reliable mounting and support. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance in various operating conditions, with a temperature range from 32 to 158°F. The rubber-based adhesive base guarantees secure attachment, while the flat mount design offers easy installation. Perfect for PCB and electronics hardware, this spacer provides essential support for your projects, maintaining proper spacing and organization. Upgrade your assembly process with this essential adhesive base support.