PSBM-12-19A-RT

Heilind Number:RICPSBM-12-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-12-19A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-12-19A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.75 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-12-19A-RT

Detailed Description

Enhance your electronic projects with the Natural Cable Spacer, boasting a durable Nylon 6.6 construction for reliable performance. Designed for easy installation, this adhesive-based support features a 3/4 inch spacer length, providing ample room for secure cable routing. With a temperature range of 32°F to 158°F, it ensures optimal functionality even in demanding environments. Its flat mount type A and adhesive mount type B offer versatile installation options. Rest assured, this RoHS-compliant accessory is a must-have for efficient PCB and electronic setups. Elevate your assembly game with this essential component.