PSBM-14-01A-RT

Heilind Number:RICPSBM-14-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-14-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,7/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-14-01A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.875 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-14-01A-RT

Detailed Description

Elevate your electronic assembly with our 7/8 inch Spacer Standoff Mount, designed for seamless installation onto flat surfaces. Crafted from durable Nylon 6.6 material with a natural finish, this versatile adhesive base support ensures reliable stability for your components. With a temperature range of 32°F to 158°F, it guarantees optimal performance in various environments. Its compact design, featuring a base width and length of 0.512 inches, makes it ideal for space-constrained applications. Compliant with RoHS standards, trust in its quality and sustainability for all your PCB and electronics projects.