PSBM-3-19A-RT

Heilind Number:RICPSBM-3-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-3-19A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,3/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-3-19A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.187 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-3-19A-RT

Detailed Description

Effortlessly secure your electronic components with our 3/16 inch Natural Adhesive Spacer, designed for reliable support in PCB and electronics installations. Crafted from durable Nylon 6.6 material, this versatile spacer boasts a high temperature tolerance of up to 158°F, ensuring optimal performance in various environments. Its flat mount base, measuring .512 inches in width and length, offers stability and ease of installation. The rubber-based adhesive guarantees a strong and lasting bond, making it ideal for permanent applications. With a spacer length of .187 inches, it provides the perfect elevation for efficient cable management. Trust in this essential adhesive base support for seamless integration and enhanced functionality in your projects.