PSBM-4-01A-RT

Heilind Number:RICPSBM-4-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-4-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-4-01A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:4 mm
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-4-01A-RT

Detailed Description

Enhance your PCB assembly with this convenient 1/4 inch Spacer with Adhesive Mount. Designed for easy installation, this support features a natural Nylon 6.6 construction, ensuring durability and reliability in various electronic applications. With a minimum operating temperature of 32°F and a maximum of 158°F, it offers versatility for different environments. The flat mount type A and adhesive mount type B provide secure attachment, while the rubber-based adhesive base ensures stability. Measuring .512 inches in both width and length, with a 4mm spacer length, it offers ample support for your electronic components. Perfect for PCB and electronics hardware, this spacer is a must-have for efficient assembly.