PSBM-4-19A-RT

Heilind Number:RICPSBM-4-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-4-19A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-4-19A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:4 mm
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-4-19A-RT

Detailed Description

Effortlessly secure your PCB with our 1/4 inch Natural Spacing Adhesive Base Support. Crafted from durable Nylon 6.6 material, it guarantees reliable performance with a temperature range from 32°F to 158°F. The flat mount design, along with a sturdy rubber-based adhesive, ensures easy and secure installation. Measuring at .512 inches in both width and length, with a 4mm spacer length, it offers optimal support for your electronic components. Perfect for various applications in the PCB & Electronics Hardware industry, this support is a must-have for any project.