PSBM-5-01A-RT

Heilind Number:RICPSBM-5-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-5-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-5-01A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.313 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-5-01A-RT

Detailed Description

Effortlessly secure your electronic components with our 5/16 inch Natural Circuit Board Spacer. Crafted from durable Nylon 6.6 material, this adhesive-based support boasts a rubber-based adhesive for easy installation. With a temperature range of 32°F to 158°F, it ensures reliable performance in various environments. Featuring a flat mount type on one end and adhesive on the other, it offers versatile application possibilities. Its compact design, with a base width and length of .512 inches, along with a spacer length of .313 inches, provides efficient support for your PCBs and electronics. Trust this essential hardware for seamless assembly and stability in your projects.