PSBM-5-19A-RT

Heilind Number:RICPSBM-5-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-5-19A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-5-19A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.313 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-5-19A-RT

Detailed Description

Enhance your mounting solutions with these 5/16 inch natural color adhesive base supports, designed for secure and reliable attachment in electronic assemblies. With a durable Nylon 6.6 construction and a base width and length of .512 inches, they offer robust support for your PCB and electronic components. The rubber-based adhesive ensures easy and efficient installation, while the flat mount type provides stability. Operating efficiently in temperatures ranging from 32°F to 158°F, these supports are a versatile and essential addition to your hardware toolkit. Perfect for various applications in the electronics industry, they guarantee optimal performance and longevity. Elevate your assembly process with these high-quality adhesive base supports.