PSBM-6-01A-RT

Heilind Number:RICPSBM-6-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-6-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,3/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-6-01A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.375 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-6-01A-RT

Detailed Description

Enhance the stability and insulation of your electronic components with these Natural Color PCB Spacer Mounts. Designed for effortless installation, these adhesive-based supports feature a durable Nylon 6.6 construction, ensuring reliable performance in temperatures ranging from 32°F to 158°F. With a base width and length of .512 inches and a .375-inch spacer length, they provide secure positioning for your PCBs. The flat mount type A design offers seamless integration, while the adhesive base ensures a firm attachment. Perfect for a variety of applications in the PCB and electronics hardware industry, these mounts guarantee efficient and secure component support. Upgrade your assembly process with these essential accessories.