| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PSBM-6-19A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 158 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon 6.6 |
| Base Width: | .512 in |
| Base Length: | .512 in |
| Spacer Length: | .375 in |
| Base Material: | Rubber-Based Adhesive |
| Mount Type A: | Flat |
| Mount Type B: | Adhesive |
| SKU: | RICPSBM-6-19A-RT |
PSBM-6-19A-RT
| Heilind Number: | RICPSBM-6-19A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PSBM-6-19A-RT |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic components with this versatile Adhesive Base Support. Designed for secure mounting, this spacer features a natural Nylon 6.6 construction, ensuring durability in temperatures ranging from 32°F to 158°F. With a flat mount type A and adhesive mount type B, installation is a breeze. The .375-inch spacer length provides ample clearance, while the .512-inch base width and length offer stability. RoHS compliant, this support is perfect for PCB and electronics hardware applications. Upgrade your setup with this essential component.

