PSBM-7-01A-RT

Heilind Number:RICPSBM-7-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-7-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,7/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-7-01A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.438 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-7-01A-RT

Detailed Description

Elevate your circuit board support with our resilient and adhesive-mountable spacer. Crafted from durable Nylon 6.6 material, it ensures reliable stability for your electronic components. With a base width and length of .512 inches, and a spacer length of .438 inches, it offers ample room for secure placement. The natural color blends seamlessly with any setup, while the rubber-based adhesive base guarantees a strong bond. Operating smoothly in temperatures ranging from 32°F to 158°F, this support is both versatile and high-performing. Ideal for a variety of PCB and electronic applications, it meets RoHS compliance standards, aligning with our commitment to quality and sustainability. Upgrade your assembly process with this essential hardware solution.