PSBM-7-19A-RT

Heilind Number:RICPSBM-7-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-7-19A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,7/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-7-19A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.438 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-7-19A-RT

Detailed Description

Elevate your PCB support with these durable and reliable adhesive base supports. Crafted from Nylon 6.6 material, they guarantee longevity and stability for your electronic components. The natural color blends seamlessly with various setups, while the rubber-based adhesive ensures a secure attachment. With a base width and length of .512 inches each, and a spacer length of .438 inches, they provide ample room for your circuitry. Operating smoothly in temperatures ranging from 32°F to 158°F, they are ideal for a wide range of environments. Whether for personal projects or industrial use, these supports offer the perfect solution for your PCB and electronics hardware needs.