PSBM-8-01A-RT

Heilind Number:RICPSBM-8-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-8-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-8-01A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.5 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-8-01A-RT

Detailed Description

Enhance your electronic assembly with our versatile 1/2 inch Natural Cable Spacer, designed for efficient support and organization. Made of durable Nylon 6.6 material, it ensures reliable performance in temperatures ranging from 32°F to 158°F. Featuring a flat mount type A and adhesive mount type B, installation is a breeze. The rubber-based adhesive base provides secure attachment, while the .512 inch base width and length offer ample stability. Perfect for PCB and electronics hardware applications, this adhesive base support is a must-have for any professional setup.