PSBM-8-19A-RT

Heilind Number:RICPSBM-8-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-8-19A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-8-19A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.5 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-8-19A-RT

Detailed Description

Enhance your electronic component installations with this 1/2-inch natural adhesive base support. Designed for secure mounting on surfaces, it features a durable nylon 6.6 construction with a rubber-based adhesive for reliable attachment. With a maximum operating temperature of 158°F and a minimum of 32°F, it ensures performance in various conditions. The flat mount type A and adhesive mount type B provide versatility in installation, while the .512-inch base width and length offer stable support. Perfect for PCB and electronics hardware applications, this spacer is a must-have for your assembly projects.