PSBM-9-01A-RT

Heilind Number:RICPSBM-9-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:PSBM-9-01A-RT
ECAD Model:
3D Model

Description:

CB Spt,Rst Mnt,Adh,Nat,9/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSBM-9-01A-RT
Color:Natural
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:32 °F
Material:Nylon 6.6
Base Width:.512 in
Base Length:.512 in
Spacer Length:.563 in
Base Material:Rubber-Based Adhesive
Mount Type A:Flat
Mount Type B:Adhesive
SKU:RICPSBM-9-01A-RT

Detailed Description

Effortlessly secure your PCB with our Natural 9/16 inch Spacer, designed for reliable support and easy installation. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance even in demanding environments. With a temperature range of 32°F to 158°F, it offers versatility for various applications. The flat mount type A and adhesive mount type B guarantee sturdy attachment, while the rubber-based adhesive base provides a strong grip. Measuring .512 inches in width and length, with a spacer length of .563 inches, it offers a perfect fit for your electronic setup. Ideal for PCB and electronics hardware, this adhesive base support is a must-have for efficient assembly processes.