| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PSBM-9-19A-RT |
| Color: | Natural |
| Maximum Operating Temperature: | 158 °F |
| Minimum Operating Temperature: | 32 °F |
| Material: | Nylon 6.6 |
| Base Width: | .512 in |
| Base Length: | .512 in |
| Spacer Length: | .563 in |
| Base Material: | Rubber-Based Adhesive |
| Mount Type A: | Flat |
| Mount Type B: | Adhesive |
| SKU: | RICPSBM-9-19A-RT |
PSBM-9-19A-RT
| Heilind Number: | RICPSBM-9-19A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PSBM-9-19A-RT |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB mounting solutions with our Rubber-Base Adhesive Support. Designed for secure and efficient installation, this 9/16-inch Spacer features a natural finish and Nylon 6.6 material, ensuring durability and reliability in a wide temperature range from 32°F to 158°F. With a flat mount type A and adhesive mount type B, it offers versatile application possibilities. Compliant with RoHS standards, this support is a must-have for electronic hardware projects. Explore our range of PCB and electronic supports for all your assembly needs.

