PSC-1

Heilind Number:RICPSC-1
Manufacturer:Essentra | Richco
Manufacturer Number:PSC-1
ECAD Model:
3D Model

Description:

CB Spt,W/Cushion,Natural,3/8 in Spc, CB Spt, W/Cushion, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSC-1
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPSC-1

Detailed Description

Enhance your PCB assembly with this convenient and reliable Circuit Board Support, featuring a cushioned design for extra protection. Made of durable Nylon 6.6 material, it ensures long-lasting performance. The 3/8-inch spacer length provides ample clearance, while the natural color blends seamlessly with various setups. With flat rest and locking arrowhead mount types, it offers versatile installation options. Compatible with holes of 0.187 inches and panel thickness ranging from 0.03 to 0.078 inches, it's perfect for a wide range of applications in the electronics industry. Elevate your PCB support system with this essential component.