PSC-2

Heilind Number:RICPSC-2
Manufacturer:Essentra | Richco
Manufacturer Number:PSC-2
ECAD Model:
3D Model

Description:

CB Spt,W/Cushion,Natural,1/2 in Spc, CB Spt, W/Cushion, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSC-2
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPSC-2

Detailed Description

Enhance your electronic assembly with this Cable Support, complete with a cushion for added protection. Crafted from durable Nylon 6.6 in a natural hue, it offers both strength and versatility. With a spacer length of 0.5 inches, it ensures optimal positioning for your components. Designed for easy installation, it features a Flat Rest mount type for secure attachment. The Locking Arrowhead mount type B further reinforces stability, accommodating hole diameters of 0.187 inches. Suitable for panels ranging from 0.03 to 0.078 inches in thickness, it provides reliable support. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB and electronics setup with this essential component.