PSC-3

Heilind Number:RICPSC-3
Manufacturer:Essentra | Richco
Manufacturer Number:PSC-3
ECAD Model:
3D Model

Description:

CB Spt,W/Cushion,Natural,5/8 in Spc, CB Spt, W/Cushion, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSC-3
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPSC-3

Detailed Description

Enhance your electronic assembly with this Cable Support featuring a cushion for added protection. Crafted from durable Nylon 6.6 material in a natural hue, it offers reliable support for cables with a 5/8-inch spacing. The versatile design includes a Flat Rest mount type for easy installation, along with a Locking Arrowhead mount for secure positioning. Compatible with holes measuring 0.187 inches, it accommodates panel thicknesses ranging from 0.03 to 0.078 inches, making it ideal for various applications in the PCB and electronics hardware industry. Upgrade your setup with this essential component for efficient cable management.