PSC-4

Heilind Number:RICPSC-4
Manufacturer:Essentra | Richco
Manufacturer Number:PSC-4
ECAD Model:
3D Model

Description:

CB Spt,W/Cushion,Natural,3/4 in Spc, CB Spt, W/Cushion, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSC-4
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICPSC-4

Detailed Description

Elevate your PCB support system with this essential component. Crafted with durable Nylon 6.6 material in a natural hue, it offers both strength and versatility. The included cushion provides added protection, ensuring optimal performance. Designed for a precise fit, it features a spacer length of 3/4 inch. With flat rest and locking arrowhead mount types, installation is effortless. Compatible with holes of 0.187 inch diameter, and suitable for panel thickness ranging from 0.03 to 0.078 inch, it guarantees a secure and stable hold. Perfect for a wide range of electronics applications, this support is a must-have for any PCB project.