PSD-10M-01

Heilind Number:RICPSD-10M-01
Manufacturer:Essentra | Richco
Manufacturer Number:PSD-10M-01
ECAD Model:
3D Model

Description:

CB Spt,Rest Mnt,Natural,10MM Spc, CB Spt, Rest Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco PSD-10M-01
Color:Natural
Material:Nylon 6.6
Spacer Length:10 mm
Mount Type A:Flat Rest
Mount Type B:Locking Arrowhead
Compatible Hole Diameter B:.12 in
Maximum Panel Thickness B:.062 in
SKU:RICPSD-10M-01

Detailed Description

Enhance the stability of your electronic components with this Cable Support, designed for effortless installation and secure mounting. Crafted in natural Nylon 6.6 material, it offers both durability and reliability. With a 10mm spacer length, it provides ample space for proper positioning. The combination of Flat Rest and Locking Arrowhead mount types ensures a firm hold, while compatibility with holes up to .12 inches in diameter and panels up to .062 inches thick guarantees versatility. Rest assured of its environmental compliance with RoHS certification. Elevate your PCB and electronics setup with this essential support component.