| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco PSD-12M-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 12 mm |
| Mount Type A: | Flat Rest |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter B: | .12 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICPSD-12M-01 |
PSD-12M-01
| Heilind Number: | RICPSD-12M-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | PSD-12M-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with this essential component. Crafted from durable Nylon 6.6 in a natural hue, this 12mm spacer features a flat rest mount for stability and a locking arrowhead mount for secure attachment. Compatible with .12 inch holes and able to accommodate panels up to .062 inches thick, it offers reliable support for your PCB and electronic hardware. Upgrade your setup with this high-quality PCB support, a must-have for any tech enthusiast.

